TVS Diodes

Results: 5
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-30KPA5.0SMDJxxS8.0SMDJSMF4L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
7V12V36V48V-
Voltage - Breakdown (Min)
6V7.78V13.3V40V53.6V
Voltage - Clamping (Max) @ Ipp
5V (Typ)12V19.9V58.1V81.6V
Current - Peak Pulse (10/1000µs)
6.9A7A (8/20µs)371.3A402.1A416.7A
Power - Peak Pulse
400W5000W (5kW)8000W (8kW)30000W (30kW)-
Applications
General PurposeTelecom
Capacitance @ Frequency
0.2pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
10-XFDFNDO-214AB, SMCP600, AxialSOD-123F
Supplier Device Package
DFN2510A-10DO-214AB (SMCJ)P600SOD-123F
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MFG_SMF4L_Series
SMF4L36CA
TVS DIODE 36VWM 58.1VC SOD123FL
Littelfuse Inc.
14,500
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.96323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123F
30KPA Series
30KPA48CA
TVS DIODE 48VWM 81.6VC P600
Littelfuse Inc.
555
In Stock
1 : ¥165.76000
Cut Tape (CT)
800 : ¥109.92476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
48V
53.6V
81.6V
371.3A
30000W (30kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
P600, Axial
P600
DFN2510A-10
PHDMI2AB4Z
TVS DIODE 5VC DFN2510A-10
Nexperia USA Inc.
4,769
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥1.07795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
-
6V
5V (Typ)
7A (8/20µs)
-
No
General Purpose
0.2pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
10-XFDFN
DFN2510A-10
1.5SMC68A
5.0SMDJ7.0AS
TVS DIODE 7VWM 12VC DO214AB TR13
Littelfuse Inc.
5,997
In Stock
1 : ¥8.70000
Cut Tape (CT)
3,000 : ¥4.63339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
7V
7.78V
12V
416.7A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1.5SMC68A
8.0SMDJ12A
TVS DIODE 12VWM 19.9VC DO214AB
Littelfuse Inc.
800
In Stock
1 : ¥25.61000
Cut Tape (CT)
3,000 : ¥12.47685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
402.1A
8000W (8kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.