TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Series
-AQ3530, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)
Voltage - Breakdown (Min)
6.2V7.5V
Voltage - Clamping (Max) @ Ipp
15V16V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)70A (8/20µs)
Power - Peak Pulse
1000W (1kW)-
Applications
-HDMI, USB
Capacitance @ Frequency
0.3pF @ 3GHz950pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 150°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323
D5V0S1U2WS-7
TVS DIODE 5.5VWM 16VC SOD323
Diodes Incorporated
10,891
In Stock
36,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.64808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.5V (Max)
6.2V
16V
70A (8/20µs)
1000W (1kW)
No
-
950pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
AQW05C-01FTG
AQ3530-01FTG
TVS DIODE 5VWM 15VC SOD323
Littelfuse Inc.
8,382
In Stock
3,000
Factory
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.03271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
7.5V
15V
2.5A (8/20µs)
-
No
HDMI, USB
0.3pF @ 3GHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.