CDNBS08-T05C

DigiKey Part Number
118-CDNBS08-T05CTR-ND - Tape & Reel (TR)
118-CDNBS08-T05CCT-ND - Cut Tape (CT)
118-CDNBS08-T05CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDNBS08-T05C
Description
TVS DIODE 5VWM 13.5VC 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.5V (Typ) Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CDNBS08-T05C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
13.5V (Typ)
Current - Peak Pulse (10/1000µs)
42A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
308pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.31000¥18.31
10¥15.23700¥152.37
100¥12.12670¥1,212.67
500¥10.26128¥5,130.64
1,000¥8.70650¥8,706.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.27118¥20,677.95
5,000¥7.96023¥39,801.15
Manufacturers Standard Package