SR05.TCT

DigiKey Part Number
SR05TR-ND - Tape & Reel (TR)
SR05CT-ND - Cut Tape (CT)
SR05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR05.TCT
Description
TVS DIODE 5VWM 20VC SOT143-4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
EDA/CAD Models
SR05.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
6pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.40000¥17.40
10¥14.42500¥144.25
100¥11.47980¥1,147.98
500¥9.71400¥4,857.00
1,000¥8.24215¥8,242.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.83005¥23,490.15
6,000¥7.53568¥45,214.08
9,000¥7.28620¥65,575.80
Manufacturers Standard Package