TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5.5V (Max)36V
Voltage - Breakdown (Min)
6V39V
Voltage - Clamping (Max) @ Ipp
61V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)-
Power - Peak Pulse
170W-
Power Line Protection
NoYes
Applications
CANEthernet
Capacitance @ Frequency
16pF @ 1MHz-
Operating Temperature
-55°C ~ 175°C (TJ)-40°C ~ 125°C (TA)
Qualification
AEC-Q100AEC-Q101
Package / Case
SC-70, SOT-323TO-253-4, TO-253AA
Supplier Device Package
SOT-143BSOT-323-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT143
PESD2ETH-AXR
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
9,573
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.31248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
-
-
-
Yes
Ethernet
16pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-253-4, TO-253AA
SOT-143B
SOT-323-3
ESDCAN05-2BWY
TVS DIODE 36VWM 61VC SOT323-3
STMicroelectronics
41,281
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.75248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
36V
39V
61V
3A (8/20µs)
170W
No
CAN
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.