TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Semtech Corporation
Series
SMFuClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)13V
Voltage - Breakdown (Min)
3.5V6V14.4V
Voltage - Clamping (Max) @ Ipp
9.5V12V21.5V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)9.3A10A (8/20µs)
Power - Peak Pulse
100W200W
Capacitance @ Frequency
50pF @ 1MHz60pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
SC-76, SOD-323SOD-123FSOT-563, SOT-666
Supplier Device Package
SC-89 (SOT-666)SOD-123FSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-666 Pkg
UCLAMP0504A.TCT
TVS DIODE 5VWM 12VC SC89-6
Semtech Corporation
36,227
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.24503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5V (Max)
6V
12V
7A (8/20µs)
100W
No
General Purpose
60pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
SOD-323 Pkg
UCLAMP3301D.TCT
TVS DIODE 3.3VWM 9.5VC SOD323
Semtech Corporation
112,530
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.36319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
3.5V
9.5V
10A (8/20µs)
100W
No
General Purpose
50pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
SOD-123F
SMF13A-T13
TVS DIODE 13VWM 21.5VC SOD123FL
Littelfuse Inc.
17,249
In Stock
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.63626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
13V
14.4V
21.5V
9.3A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123F
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.