IP4292CZ10-TBR,115

DigiKey Part Number
1727-1219-2-ND - Tape & Reel (TR)
1727-1219-1-ND - Cut Tape (CT)
1727-1219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IP4292CZ10-TBR,115
Description
TVS DIODE 5.5VWM 4VC DFN2510A-10
Customer Reference
Detailed Description
4V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Datasheet
 Datasheet
EDA/CAD Models
IP4292CZ10-TBR,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
4V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.16900¥31.69
100¥1.90140¥190.14
500¥1.76018¥880.09
1,000¥1.19691¥1,196.91
2,000¥1.10188¥2,203.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.05611¥5,280.55
10,000¥0.95050¥9,505.00
25,000¥0.93641¥23,410.25
50,000¥0.89805¥44,902.50
Manufacturers Standard Package