TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,778 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.94280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | 5.5V (Max) | 6.5V | 30V | 3A (8/20µs) | 100W | Yes | USB OTG | 0.8pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | SLP1616P6 (1.6x1.6) | |||
73,026 In Stock | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.47595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 5V | 8.8V | 5A (8/20µs) | 100W | No | General Purpose | 35pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
21,710 In Stock | 1 : ¥4.10000 Cut Tape (CT) 5,000 : ¥1.05611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Steering (Rail to Rail) | 4 | 5.5V | 6V | 4V (Typ) | 4A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 10-XFDFN | DFN2510A-10 |