TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,088,593 In Stock 1,650,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.22577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
34,198 In Stock | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.34106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.6V (Max) | 4V | 15V | 2A (8/20µs) | 30W | No | - | 0.2pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-882 | CST2 | ||
84,106 In Stock | 1 : ¥4.10000 Cut Tape (CT) 10,000 : ¥0.94961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 9V (Typ) | 8V (Typ) | 11A (8/20µs) | - | No | - | 0.4pF @ 1MHz | -40°C ~ 125°C | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | ||
13,763 In Stock | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.25532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.8V | 6.4V | 13V (Typ) | 10A (8/20µs) | 180W | No | General Purpose | 88pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | ESC | |||
13,272 In Stock | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.25532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 8.2V | 7.7V | 16.5V (Typ) | 8.5A (8/20µs) | 200W | No | General Purpose | 67pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | ESC | |||
682 In Stock | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥1.51704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 20V | 22.2V | 32.4V | 12.3A | 400W | No | - | 585pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA |