VS3V3BC1HST15R

DigiKey Part Number
846-VS3V3BC1HST15RTR-ND - Tape & Reel (TR)
846-VS3V3BC1HST15RCT-ND - Cut Tape (CT)
846-VS3V3BC1HST15RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS3V3BC1HST15R
Description
TVS DIODE 3.3VWM 8.5VC DSN0603-2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.5V Clamp 8.2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
8.2A (8/20µs)
Power - Peak Pulse
70W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.26400¥12.64
100¥0.78650¥78.65
500¥0.57714¥288.57
1,000¥0.50942¥509.42
2,000¥0.45220¥904.40
5,000¥0.39003¥1,950.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.33183¥4,977.45
30,000¥0.30247¥9,074.10
45,000¥0.28749¥12,937.05
75,000¥0.27064¥20,298.00
105,000¥0.26066¥27,369.30
150,000¥0.25095¥37,642.50
Manufacturers Standard Package