TVS Diodes

Results: 3
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V (Max)5.5V (Max)
Voltage - Breakdown (Min)
5.5V6V
Voltage - Clamping (Max) @ Ipp
8.8V (Typ)10V14V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)5A (8/20µs)
Power - Peak Pulse
17W90W-
Applications
General PurposeHDMI
Capacitance @ Frequency
0.27pF @ 1MHz0.35pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TA)
Package / Case
10-UFDFN18-UFDFN Exposed Pad0402 (1006 Metric)
Supplier Device Package
2-X1SON (1x.60)10-USON (2.5x1)18-UDFN (5.5x1.5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
112,296
In Stock
1 : ¥2.71000
Cut Tape (CT)
10,000 : ¥0.35241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
22,214
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
MG2040MUTAG
MG2040MUTAG
TVS DIODE 5VWM 10VC 18UDFN
onsemi
15,889
In Stock
6,000
Factory
1 : ¥7.88000
Cut Tape (CT)
3,000 : ¥3.25858
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
14
-
5V (Max)
5.5V
10V
1A (8/20µs)
-
No
HDMI
0.35pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
18-UFDFN Exposed Pad
18-UDFN (5.5x1.5)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.