TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.onsemi
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V3.3V (Max)5V (Max)13V
Voltage - Breakdown (Min)
4.8V6V14.4V-
Voltage - Clamping (Max) @ Ipp
9V9.9V (Typ)14.5V (Typ)21.5V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)28A28A (8/20µs)-
Power - Peak Pulse
500W600W-
Power Line Protection
NoYes
Applications
DVI, HDMIGeneral Purpose
Capacitance @ Frequency
0.5pF @ 1MHz3pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-363DO-214AA, SMBSC-74, SOT-457SOD-923
Supplier Device Package
DO-214AA (SMBJ)SC-74SC-88/SC70-6/SOT-363SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9L3.3ST5G
TVS DIODE 3.3VWM 9VC SOD923
onsemi
2,332
In Stock
1 : ¥3.53000
Cut Tape (CT)
8,000 : ¥0.76905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
4.8V
9V
-
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOT-363
NUP4202W1T2G
TVS DIODE 5VWM 14.5V SC88/SC70-6
onsemi
19,731
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.96421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6V
14.5V (Typ)
28A (8/20µs)
500W
No
General Purpose
3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SC-74
CM1293A-04SO
TVS DIODE 3.3VWM 9.9VC SC74
onsemi
76,063
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.44895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V
-
9.9V (Typ)
1A (8/20µs)
-
Yes
DVI, HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74, SOT-457
SC-74
DO-214AA, SMB
SMBJ13A
TVS DIODE 13VWM 21.5VC DO214AA
Littelfuse Inc.
16,547
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.82131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
13V
14.4V
21.5V
28A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.