TVS Diodes

Results: 3
Manufacturer
Panjit International Inc.STMicroelectronicsWürth Elektronik
Series
P6SMBJ-AUSM6T, TRANSIL™WE-TVSP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
23.1V30V (Max)36V
Voltage - Breakdown (Min)
25.7V35.05V (Typ)40V
Voltage - Clamping (Max) @ Ipp
37.5V48.4V58.1V
Current - Peak Pulse (10/1000µs)
10.3A12.4A16A
Applications
-General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
DO-214AADO-214AA (SMB)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SM6T27A
TVS DIODE 23.1VWM 37.5VC SMB
STMicroelectronics
11,501
In Stock
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥1.00183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
23.1V
25.7V
37.5V
16A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AC
824520301
TVS DIODE 30VWM 48.4VC DO214AA
Würth Elektronik
232
In Stock
1 : ¥2.79000
Cut Tape (CT)
500 : ¥2.05246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V (Max)
35.05V (Typ)
48.4V
12.4A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
800
In Stock
1 : ¥3.28000
Cut Tape (CT)
800 : ¥1.41794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
10.3A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.