ESD7C3.3DT5G

DigiKey Part Number
ESD7C3.3DT5GOSTR-ND - Tape & Reel (TR)
ESD7C3.3DT5GOSCT-ND - Cut Tape (CT)
ESD7C3.3DT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD7C3.3DT5G
Description
TVS DIODE 3.3VWM SOT723
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
ESD7C3.3DT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.48800¥24.88
100¥1.25530¥125.53
500¥1.11242¥556.21
1,000¥0.86564¥865.64
2,000¥0.77476¥1,549.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.75747¥6,059.76
16,000¥0.67090¥10,734.40
24,000¥0.66224¥15,893.76
56,000¥0.56269¥31,510.64
Manufacturers Standard Package