TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Texas Instruments
Series
-SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.6V (Max)30V
Voltage - Breakdown (Min)
5.5V33.3V
Voltage - Clamping (Max) @ Ipp
8.8V (Typ)48.4V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)8.3A
Power - Peak Pulse
17W400W
Applications
General PurposeHDMI
Capacitance @ Frequency
0.27pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
10-UFDFNDO-214AC, SMA
Supplier Device Package
10-USON (2.5x1)DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ30A
TVS DIODE 30VWM 48.4VC DO214AC
Littelfuse Inc.
296,762
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
24,500
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.