TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,446 In Stock | 1 : ¥3.45000 Cut Tape (CT) 6,000 : ¥0.59520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 5.3V | - | - | - | Yes | HDMI, USB | 0.35pF @ 200MHz ~ 2.5GHz | -40°C ~ 150°C (TJ) | Surface Mount | 5-XFDFN | 5-uQFN (1.3x0.8) | |||
48,060 In Stock | 1 : ¥3.86000 Cut Tape (CT) 12,000 : ¥0.57659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6.3V | 6.9V | 12V | 30A (8/20µs) | 300W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | SOD-882 | SOD-882T | |||
13,369 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.64652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | - | 16.7V (Typ) | 2A (8/20µs) | - | Yes | USB | 0.2pF @ 3GHz | -40°C ~ 125°C (TA) | Surface Mount | 5-XFDFN | 5-DFN (1x0.6) |