SMBJ18CA

DigiKey Part Number
SMBJ18CALFTR-ND - Tape & Reel (TR)
SMBJ18CALFCT-ND - Cut Tape (CT)
SMBJ18CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ18CA
Description
TVS DIODE 18VWM 29.2VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ18CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.37300¥23.73
100¥1.42440¥142.44
500¥1.31882¥659.41
1,000¥0.89684¥896.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.82563¥2,476.89
6,000¥0.79134¥4,748.04
9,000¥0.71221¥6,409.89
30,000¥0.70166¥21,049.80
75,000¥0.65945¥49,458.75
Manufacturers Standard Package