SMDJ18CA | |
---|---|
DigiKey Part Number | SMDJ18CATR-ND - Tape & Reel (TR) SMDJ18CACT-ND - Cut Tape (CT) SMDJ18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ18CA |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ18CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.55300 | ¥75.53 |
100 | ¥5.87170 | ¥587.17 |
500 | ¥4.97694 | ¥2,488.47 |
1,000 | ¥4.05433 | ¥4,054.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.81666 | ¥11,449.98 |
6,000 | ¥3.63491 | ¥21,809.46 |
9,000 | ¥3.46714 | ¥31,204.26 |