DRTR5V0U1SO-7

DigiKey Part Number
DRTR5V0U1SO-7DITR-ND - Tape & Reel (TR)
DRTR5V0U1SO-7DICT-ND - Cut Tape (CT)
DRTR5V0U1SO-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRTR5V0U1SO-7
Description
TVS DIODE 5.5VWM SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRTR5V0U1SO-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.37100¥13.71
100¥0.69290¥69.29
500¥0.56566¥282.83
1,000¥0.41960¥419.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.35302¥1,059.06
6,000¥0.33753¥2,025.18
9,000¥0.32120¥2,890.80
Manufacturers Standard Package