TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Semtech Corporation
Series
SPA®uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
3.4V6V
Voltage - Clamping (Max) @ Ipp
9V (Typ)15V
Current - Peak Pulse (10/1000µs)
80A80A (8/20µs)
Power - Peak Pulse
720W1200W (1.2kW)
Applications
-General Purpose
Capacitance @ Frequency
130pF @ 1MHz675pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Supplier Device Package
2-DFN (1.6x1)SGP1610N2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SGP1610N2
UCLAMP0571P.TNT
TVS DIODE 5VWM 15VC SGP1610N2
Semtech Corporation
58,900
In Stock
1 : ¥6.81000
Cut Tape (CT)
10,000 : ¥2.28027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
15V
80A
1200W (1.2kW)
No
-
675pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0603 (1610 Metric)
SGP1610N2
SC1103C-01UTG
SC1103C-01UTG
TVS DIODE 3.3V 80A DFN1610-2L
Littelfuse Inc.
1,497
In Stock
54,000
Factory
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.4V
9V (Typ)
80A (8/20µs)
720W
No
General Purpose
130pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1610 Metric)
2-DFN (1.6x1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.