SP1103C-01UTG | |
---|---|
DigiKey Part Number | F10154TR-ND - Tape & Reel (TR) F10154CT-ND - Cut Tape (CT) F10154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1103C-01UTG |
Description | TVS DIODE 3.3VWM 9VC 2DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9V (Typ) Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.4V | |
Voltage - Clamping (Max) @ Ipp | 9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 80A (8/20µs) | |
Power - Peak Pulse | 720W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 130pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.76000 | ¥37.60 |
100 | ¥2.61240 | ¥261.24 |
500 | ¥2.03998 | ¥1,019.99 |
1,000 | ¥1.65805 | ¥1,658.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48220 | ¥4,446.60 |
6,000 | ¥1.40683 | ¥8,440.98 |
9,000 | ¥1.30634 | ¥11,757.06 |
30,000 | ¥1.27620 | ¥38,286.00 |