TPD2E2U06DRLR

DigiKey Part Number
296-38361-2-ND - Tape & Reel (TR)
296-38361-1-ND - Cut Tape (CT)
296-38361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2E2U06DRLR
Description
TVS DIODE 5.5VWM 12.4VC SOT5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12.4V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5
Datasheet
 Datasheet
EDA/CAD Models
TPD2E2U06DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
12.4V (Typ)
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
85W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.06400¥40.64
100¥2.82420¥282.42
500¥2.20498¥1,102.49
1,000¥1.79228¥1,792.28
2,000¥1.60219¥3,204.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.60221¥6,408.84
8,000¥1.52073¥12,165.84
12,000¥1.41211¥16,945.32
28,000¥1.37952¥38,626.56
Manufacturers Standard Package