TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,545 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥2.33290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 214V | 237V | 344V | 4.4A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
4,225 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥3.36057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 22V | 24.4V | 35.5V | 84.5A | 3000W (3kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |