1.5SMC250CA | |
---|---|
DigiKey Part Number | 1.5SMC250CATR-ND - Tape & Reel (TR) 1.5SMC250CACT-ND - Cut Tape (CT) 1.5SMC250CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC250CA |
Description | TVS SMC 214V 1500W BIDIR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC250CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.32000 | ¥53.20 |
100 | ¥3.68370 | ¥368.37 |
500 | ¥3.07786 | ¥1,538.93 |
1,000 | ¥2.61942 | ¥2,619.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.33290 | ¥6,998.70 |
6,000 | ¥2.21011 | ¥13,260.66 |
9,000 | ¥2.04639 | ¥18,417.51 |
30,000 | ¥2.01365 | ¥60,409.50 |