STTH2L06A | |
---|---|
DigiKey Part Number | 497-3549-2-ND - Tape & Reel (TR) 497-3549-1-ND - Cut Tape (CT) 497-3549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH2L06A |
Description | DIODE GEN PURP 600V 2A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | STTH2L06A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.40500 | ¥24.05 |
100 | ¥1.44160 | ¥144.16 |
500 | ¥1.33492 | ¥667.46 |
1,000 | ¥0.90776 | ¥907.76 |
2,000 | ¥0.83572 | ¥1,671.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.80100 | ¥4,005.00 |
10,000 | ¥0.72090 | ¥7,209.00 |
25,000 | ¥0.71022 | ¥17,755.50 |
50,000 | ¥0.66750 | ¥33,375.00 |