BZW50-39 | |
---|---|
DigiKey Part Number | 497-12481-1-ND - Cut Tape (CT) 497-12481-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-39 |
Description | TVS DIODE 39VWM 90VC R6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 90V Clamp 667A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-39 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 39V | |
Voltage - Breakdown (Min) | 43.3V | |
Voltage - Clamping (Max) @ Ipp | 90V | |
Current - Peak Pulse (10/1000µs) | 667A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4800pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥20.63000 | ¥206.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥16.69240 | ¥1,669.24 |
300 | ¥15.76500 | ¥4,729.50 |
500 | ¥14.83754 | ¥7,418.77 |
1,000 | ¥12.70471 | ¥12,704.71 |
2,500 | ¥11.96280 | ¥29,907.00 |
5,000 | ¥11.47709 | ¥57,385.45 |