ASSR-4110-003E | |
---|---|
DigiKey Part Number | 516-2688-5-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-4110-003E |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP (2.54mm) | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.73000 | ¥31.73 |
10 | ¥29.75600 | ¥297.56 |
25 | ¥26.44680 | ¥661.17 |
50 | ¥25.12560 | ¥1,256.28 |
100 | ¥23.80370 | ¥2,380.37 |
300 | ¥21.15853 | ¥6,347.56 |
500 | ¥19.83630 | ¥9,918.15 |
1,000 | ¥18.51379 | ¥18,513.79 |
5,000 | ¥17.85263 | ¥89,263.15 |