TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
12V (Max)12V (Max), 7V (Max)
Voltage - Breakdown (Min)
13.3V, 7.5V13.8V
Voltage - Clamping (Max) @ Ipp
26V, 12V37V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)17A (8/20µs)
Power - Peak Pulse
350W400W
Capacitance @ Frequency
50pF @ 1MHz (Max)75pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM712
7V/12V TVS,PACKAGE SOT-23, TVS A
SMC Diode Solutions
90,553
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.49697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
General Purpose
75pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
S23CC12
S23CC12
12V TVS,PACKAGE SOT-23, TVS ARRA
SMC Diode Solutions
54,555
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.48194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
2
12V (Max)
13.8V
37V
5A (8/20µs)
350W
No
General Purpose
50pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.