TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,134 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 2.5V (Max) | 4V | 15V | 20A (8/20µs) | 260W | No | Ethernet | 229pF @ 1MHz | -65°C ~ 150°C (TA) | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
7,415 In Stock | 1 : ¥4.52000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | 5V (Max) | 5.1V | 9V | 120A (8/20µs) | - | No | - | 400pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | 3-UDFN | 3-UDFN (1.6x1) |