TVS Diodes

Results: 2
Series
SP05, SPA®TPSMA6L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5.5V (Max)6.5V
Voltage - Breakdown (Min)
7.22V-
Voltage - Clamping (Max) @ Ipp
8.5V11.2V
Current - Peak Pulse (10/1000µs)
53.6A-
Power - Peak Pulse
600W-
Applications
-General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C
Package / Case
DO-221AC, SMA Flat LeadsSC-74A, SOT-753
Supplier Device Package
DO-221ACSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT25
SP0504BAHTG
TVS DIODE 5.5VWM 8.5VC SOT23-5
Littelfuse Inc.
70,714
In Stock
678,000
Factory
1 : ¥7.22000
Cut Tape (CT)
3,000 : ¥2.98919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TPSMA6L SERIES
TPSMA6L6.5A
TVS DIODE 6.5VWM 11.2VC DO221AC
Littelfuse Inc.
90
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.29693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
6.5V
7.22V
11.2V
53.6A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.