TVS Diodes

Results: 4
Manufacturer
Bourns Inc.Littelfuse Inc.Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-AQHV, SPA®SMA6J-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
12V (Max)40V60V
Voltage - Breakdown (Min)
13.3V13.5V44.4V66.7V
Voltage - Clamping (Max) @ Ipp
26V30V64.5V96.8V
Current - Peak Pulse (10/1000µs)
6.2A9.3A10A (8/20µs)12A (8/20µs)
Power - Peak Pulse
300W312W600W
Applications
-CANGeneral PurposeTelecom
Capacitance @ Frequency
115pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 150°C (TA)
Package / Case
DO-214AC, SMASC-79, SOD-523SOD-128TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AC (SMA)SOD-128/CFP5SOD-523SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-523
AQHV12-01LTG-C
TVS DIODE 12VWM 30VC SOD523
Littelfuse Inc.
6,825
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.85792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.3V
30V
10A (8/20µs)
300W
No
CAN
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
31,767
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.74211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12V (Max)
13.5V
26V
12A (8/20µs)
312W
No
General Purpose
115pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD-128 Top
PTVS60VP1UP,115
TVS DIODE 60VWM 96.8VC SOD128
Nexperia USA Inc.
11,556
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.11005
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
60V
66.7V
96.8V
6.2A
600W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
TO-214AC SMA Top
SMA6J40A-Q
TVS DIODE 40VWM 64.5VC DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10,000 : ¥0.81717
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
40V
44.4V
64.5V
9.3A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.