TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,912 In Stock | 1 : ¥3.04000 Cut Tape (CT) 4,000 : ¥0.82561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 5.8V | 6.45V | 10.5V | 58.1A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
5,841 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥1.16719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 85.5V | 95V | 137V | 4.5A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
11,710 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥2.15048 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | - | 171V | 190V | 353V | 11.3A (8/20µs) | 600W | No | General Purpose | 350pF @ 1MHz | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | |||
4,231 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥1.10081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 7.78V | 8.65V | 13.4V | 45.5A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) |