P6KE9.1A | |
---|---|
DigiKey Part Number | P6KE9.1ALFTR-ND - Tape & Reel (TR) P6KE9.1ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE9.1A |
Description | TVS DIODE 7.78VWM 13.4VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 45.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE9.1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 45.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.16900 | ¥31.69 |
100 | ¥1.89890 | ¥189.89 |
500 | ¥1.75848 | ¥879.24 |
1,000 | ¥1.19580 | ¥1,195.80 |
2,000 | ¥1.10082 | ¥2,201.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.10081 | ¥4,403.24 |
8,000 | ¥1.05509 | ¥8,440.72 |
12,000 | ¥0.94958 | ¥11,394.96 |
28,000 | ¥0.93551 | ¥26,194.28 |