ESD351DPYR

DigiKey Part Number
296-51109-2-ND - Tape & Reel (TR)
296-51109-1-ND - Cut Tape (CT)
296-51109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD351DPYR
Description
TVS DIODE 3.6VWM 6.5VC 2X1SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.5V Clamp 16A Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
ESD351DPYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.6V
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
6.5V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
36W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1.8pF @ 1MHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.26600¥22.66
100¥1.14200¥114.20
500¥1.01226¥506.13
1,000¥0.78773¥787.73
2,000¥0.70502¥1,410.04
5,000¥0.68926¥3,446.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.61049¥6,104.90
30,000¥0.60261¥18,078.30
50,000¥0.51203¥25,601.50
100,000¥0.50415¥50,415.00
Manufacturers Standard Package