TCLAMP3602P.TCT | |
---|---|
DigiKey Part Number | 600-TCLAMP3602P.TTR-ND - Tape & Reel (TR) 600-TCLAMP3602P.TCT-ND - Cut Tape (CT) 600-TCLAMP3602P.TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLAMP3602P.TCT |
Description | TVS DIODE 36VWM 11.5VC SLF2010N5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SLF2010N5 |
Datasheet | Datasheet |
EDA/CAD Models | TCLAMP3602P.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | Yes | |
Applications | CAN | |
Capacitance @ Frequency | 2.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥17.26500 | ¥172.65 |
100 | ¥13.74350 | ¥1,374.35 |
500 | ¥11.62894 | ¥5,814.47 |
1,000 | ¥9.86701 | ¥9,867.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.37367 | ¥28,121.01 |
6,000 | ¥9.02127 | ¥54,127.62 |
9,000 | ¥8.72260 | ¥78,503.40 |