DESD3V3E1BL-7B | |
---|---|
DigiKey Part Number | 31-DESD3V3E1BL-7BTR-ND - Tape & Reel (TR) 31-DESD3V3E1BL-7BCT-ND - Cut Tape (CT) 31-DESD3V3E1BL-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD3V3E1BL-7B |
Description | TVS DIODE 3.3VWM 7VC DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | DESD3V3E1BL-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 35W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.11700 | ¥11.17 |
100 | ¥0.54510 | ¥54.51 |
500 | ¥0.45466 | ¥227.33 |
1,000 | ¥0.31591 | ¥315.91 |
2,000 | ¥0.27384 | ¥547.68 |
5,000 | ¥0.25399 | ¥1,269.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21063 | ¥2,106.30 |
30,000 | ¥0.20692 | ¥6,207.60 |
50,000 | ¥0.18585 | ¥9,292.50 |
100,000 | ¥0.16479 | ¥16,479.00 |
250,000 | ¥0.16107 | ¥40,267.50 |