TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.onsemi
Series
-SP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V (Max)14V (Max)
Voltage - Breakdown (Min)
6V (Typ)-
Voltage - Clamping (Max) @ Ipp
8.5V40V-
Applications
Ethernet, HDMIGeneral PurposeRF Antenna
Capacitance @ Frequency
0.25pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C
Package / Case
2-XDFN0402 (1005 Metric)SC-74A, SOT-753
Supplier Device Package
2-XDFN (1x0.6) (SOD-882)0402SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD Polymer
PESD0402-140
TVS DIODE 14VWM 40VC 0402
Littelfuse Inc.
156,103
In Stock
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥1.03746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1
14V (Max)
-
40V
-
-
No
Ethernet, HDMI
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1005 Metric)
0402
SOT25
SP0504BAHTG
TVS DIODE 5.5VWM 8.5VC SOT23-5
Littelfuse Inc.
69,705
In Stock
678,000
Factory
1 : ¥7.22000
Cut Tape (CT)
3,000 : ¥2.98919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
2-XDFN/SOD-882
SZESD7451N2T5G
TVS DIODE 3.3VWM 2XDFN
onsemi
14,580
In Stock
1 : ¥3.86000
Cut Tape (CT)
8,000 : ¥1.22936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
6V (Typ)
-
-
-
No
RF Antenna
0.25pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-XDFN
2-XDFN (1x0.6) (SOD-882)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.