XMC7K24CAHM3/I

DigiKey Part Number
112-XMC7K24CAHM3/ITR-ND - Tape & Reel (TR)
112-XMC7K24CAHM3/ICT-ND - Cut Tape (CT)
112-XMC7K24CAHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMC7K24CAHM3/I
Description
TVS DIODE 24VWM 24VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24V Clamp 180A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
180A
Power - Peak Pulse
7000W (7kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.81000¥12.81
10¥10.62300¥106.23
100¥8.45610¥845.61
500¥7.15550¥3,577.75
1,000¥6.07131¥6,071.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥5.76776¥20,187.16
7,000¥5.55093¥38,856.51
10,500¥5.36716¥56,355.18
Manufacturers Standard Package