CDSOT23-SR208

DigiKey Part Number
CDSOT23-SR208TR-ND - Tape & Reel (TR)
CDSOT23-SR208CT-ND - Cut Tape (CT)
CDSOT23-SR208DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT23-SR208
Description
TVS DIODE 20VWM SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
CDSOT23-SR208 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥4.40000¥44.00
100¥3.06140¥306.14
500¥2.39020¥1,195.10
1,000¥1.94277¥1,942.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.73673¥5,210.19
6,000¥1.64843¥9,890.58
9,000¥1.53068¥13,776.12
30,000¥1.49536¥44,860.80
Manufacturers Standard Package