TPD1E01B04DPLT

DigiKey Part Number
296-44484-2-ND - Tape & Reel (TR)
296-44484-1-ND - Cut Tape (CT)
296-44484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E01B04DPLT
Description
TVS DIODE 3.6VWM 15VC 2X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E01B04DPLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
6.4V (Typ)
Voltage - Clamping (Max) @ Ipp
15V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
27W
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.18pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.72100¥47.21
100¥3.26590¥326.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥3.14960¥787.40
500¥2.72862¥1,364.31
1,250¥2.55529¥3,194.11
Manufacturers Standard Package