SRV05-4.TCT | |
---|---|
DigiKey Part Number | SRV05-4TR-ND - Tape & Reel (TR) SRV05-4CT-ND - Cut Tape (CT) SRV05-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRV05-4.TCT |
Description | TVS DIODE 5VWM 17.5VC SOT23-6 |
Customer Reference | |
Detailed Description | 17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SRV05-4.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17.5V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥8.80100 | ¥88.01 |
100 | ¥5.89140 | ¥589.14 |
500 | ¥4.64182 | ¥2,320.91 |
1,000 | ¥4.23921 | ¥4,239.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.73508 | ¥11,205.24 |
6,000 | ¥3.55723 | ¥21,343.38 |
9,000 | ¥3.39305 | ¥30,537.45 |