TVS Diodes

Results: 2
Series
5.0SMDJSP2555, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
2.5V58V
Voltage - Breakdown (Min)
64.4V-
Voltage - Clamping (Max) @ Ipp
19V93.6V
Current - Peak Pulse (10/1000µs)
45A (8/20µs)53.5A
Power - Peak Pulse
1000W (1kW)5000W (5kW)
Power Line Protection
NoYes
Applications
EthernetTelecom
Capacitance @ Frequency
2.5pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
10-UDFN Exposed PadDO-214AB, SMC
Supplier Device Package
10-UDFN (3x2)DO-214AB (SMCJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SP2555NUTG
SP2555NUTG
TVS DIODE 2.5VWM 19VC 10UDFN
Littelfuse Inc.
13,494
In Stock
1 : ¥12.48000
Cut Tape (CT)
3,000 : ¥5.16087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
2.5V
-
19V
45A (8/20µs)
1000W (1kW)
Yes
Ethernet
2.5pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
10-UDFN Exposed Pad
10-UDFN (3x2)
SMCJ  Series DO-214AB Pkg
5.0SMDJ58CA
TVS DIODE 58VWM 93.6VC DO214AB
Littelfuse Inc.
27,690
In Stock
1 : ¥18.55000
Cut Tape (CT)
3,000 : ¥8.35307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V
64.4V
93.6V
53.5A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.