SP2555NUTG | |
---|---|
DigiKey Part Number | F10018TR-ND - Tape & Reel (TR) F10018CT-ND - Cut Tape (CT) F10018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP2555NUTG |
Description | TVS DIODE 2.5VWM 19VC 10UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.5V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 45A (8/20µs) | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UDFN Exposed Pad | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.20500 | ¥102.05 |
100 | ¥7.93970 | ¥793.97 |
500 | ¥6.72990 | ¥3,364.95 |
1,000 | ¥5.48226 | ¥5,482.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.16087 | ¥15,482.61 |
6,000 | ¥4.91512 | ¥29,490.72 |
9,000 | ¥4.68826 | ¥42,194.34 |