TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,351 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.60200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V | 6V | - | 3A (8/20µs) | 60W | Yes | USB | - | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
23,090 In Stock | 1 : ¥7.64000 Cut Tape (CT) 250 : ¥4.42640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 14V | 5A (8/20µs) | 90W | No | General Purpose | - | -40°C ~ 125°C (TA) | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
387,506 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.73508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 15V | 5A (8/20µs) | 150W | Yes | HDMI | 0.8pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN | SLP2510P8 |