TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Würth Elektronik
Series
SMAJWE-TVSP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
12V43V (Max)45V (Max)
Voltage - Breakdown (Min)
13.3V50.3V (Typ)52.65V (Typ)
Voltage - Clamping (Max) @ Ipp
19.9V69.4V72.7V
Current - Peak Pulse (10/1000µs)
8.3A8.7A20.1A
Power - Peak Pulse
400W600W
Package / Case
DO-214AA, SMBDO-214AC, SMA
Supplier Device Package
DO-214AADO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ12CA
TVS DIODE 12VWM 19.9VC DO214AC
Littelfuse Inc.
25,886
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
824520431
TVS DIODE 43VWM 69.4VC DO214AA
Würth Elektronik
404
In Stock
1 : ¥2.79000
Cut Tape (CT)
500 : ¥2.05246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
43V (Max)
50.3V (Typ)
69.4V
8.7A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AC
824521451
TVS DIODE 45VWM 72.7VC DO214AA
Würth Elektronik
317
In Stock
1 : ¥2.79000
Cut Tape (CT)
500 : ¥2.05246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
45V (Max)
52.65V (Typ)
72.7V
8.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.