TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedMicro Commercial CoSemtech CorporationSTMicroelectronics
Series
-ESDA, TRANSIL™RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
134
Voltage - Reverse Standoff (Typ)
3V5V (Max)5.5V (Max)
Voltage - Breakdown (Min)
6V6.1V6.2V6.5V
Voltage - Clamping (Max) @ Ipp
12.5V18.6V30V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)11.6A (8/20µs)30A (8/20µs)-
Power - Peak Pulse
100W150W174W375W
Power Line Protection
NoYes
Applications
General PurposeUSB OTG
Capacitance @ Frequency
0.8pF @ 1MHz80pF @ 1MHz85pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-UFDFN Exposed Pad0402 (1006 Metric)SC-79, SOD-523
Supplier Device Package
SLP1616P6 (1.6x1.6)SOD-523SOT-323-5X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
D5V0H1B2LP-7B
TVS DIODE 5.5VWM 12.5VC 2DFN
Diodes Incorporated
113,358
In Stock
3,580,000
Factory
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.24620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
12.5V
30A (8/20µs)
375W
No
General Purpose
85pF @ 1MHz
-65°C ~ 150°C (TJ)
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD 523
ESD5V0D5-TP
TVS DIODE 5VWM 18.6VC SOD523
Micro Commercial Co
740,272
In Stock
1 : ¥2.05000
Cut Tape (CT)
8,000 : ¥0.32264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
18.6V
11.6A (8/20µs)
174W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
SLP1616P6
RCLAMP0854P.TCT
TVS DIODE 5.5VWM 30VC SLP1616P6
Semtech Corporation
55,372
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
3
-
5.5V (Max)
6.5V
30V
3A (8/20µs)
100W
Yes
USB OTG
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
6-UFDFN Exposed Pad
SLP1616P6 (1.6x1.6)
SOT-323-5
ESDA6V1W5
TVS DIODE 3VWM SOT323-5
STMicroelectronics
18,396
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.66426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
6.1V
-
-
150W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.