TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,595 In Stock | 1 : ¥19.62000 Cut Tape (CT) 2,500 : ¥8.83362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 33V | 36.7V | 59V | 500A (8/20µs) | - | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC | |||
97,883 In Stock 102,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.61574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 27V | 30V | 43.7V | 5.15A | 225W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
2,943 In Stock | 1 : ¥14.78000 Cut Tape (CT) 2,500 : ¥6.67208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 28V | 30V | 45V | 334A (8/20µs) | 22500W (22.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC | |||
2,506 In Stock | 1 : ¥18.55000 Cut Tape (CT) 3,000 : ¥8.35307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 48V | 53.3V | 77.4V | 64.7A | 5000W (5kW) | No | Telecom | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |