TVS Diodes

Results: 3
Manufacturer
Eaton - Electronics DivisiononsemiWürth Elektronik
Series
-STWE-TVS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
5V6V
Voltage - Clamping (Max) @ Ipp
8.2V (Typ)12.5V14.1V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)4A (8/20µs)11.2A (8/20µs)
Power - Peak Pulse
30W158W-
Power Line Protection
NoYes
Applications
DVI, USBEthernetGeneral Purpose
Capacitance @ Frequency
0.9pF @ 1MHz105pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
0402 (1006 Metric)SC-79, SOD-523SOT-23-6
Supplier Device Package
DFN1006-2LSOD-523SOT-23-6L
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-523
ESD5Z3.3T1G
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
166,803
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
SOT-23-6
824015
TVS DIODE 5VWM 8.2VC SOT23-6L
Würth Elektronik
47,522
In Stock
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥4.71246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
8.2V (Typ)
4A (8/20µs)
-
Yes
Ethernet
-
-55°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6L
DFN1006-2L
STN101050BL90
TVS DIODE 5VWM 12.5VC DFN1006-2L
Eaton - Electronics Division
442
In Stock
1 : ¥3.45000
Cut Tape (CT)
10,000 : ¥0.51240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
12.5V
1A (8/20µs)
30W
No
DVI, USB
0.9pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
DFN1006-2L
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.