TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157,949 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 12.5V | 16A (8/20µs) | 240W | No | General Purpose | 160pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
17,400 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.94957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4V | 10.9V (Typ) | 43A (8/20µs) | 500W | No | General Purpose | 500pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
79,698 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.94270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 6.5V (Max) | 7V | 25V | 5A (8/20µs) | 125W | Yes | - | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-UFDFN | SLP1210N6 (1.2x1.0) | |||
34,113 In Stock | 1 : ¥1.89000 Cut Tape (CT) 15,000 : ¥0.24245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6.1V | 10V (Typ) | 9A (8/20µs) | 132W | No | HDMI | 3.5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
20,085 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.58666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V (Max) | 9.2V (Typ) | 14.5V (Typ) | 2.5A (8/20µs) | - | No | HDMI | 0.15pF @ 3GHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
31,632 In Stock | 1 : ¥3.94000 Cut Tape (CT) 10,000 : ¥0.75020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.5V | 10V | 50A (8/20µs) | - | No | - | 118pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | - | Surface Mount | SOD-882 | SOD-882 | |||
9,858 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.29178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 15V | 4A (8/20µs) | 60W | No | General Purpose | 6pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201/DFN0603 | ||
147 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.23602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 8V (Max) | 8.65V | 25.5V | 13A (8/20µs) | - | No | - | 70pF @ 1MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006BD-2 | ||
0 In Stock Check Lead Time | 1 : ¥2.87000 Cut Tape (CT) 15,000 : ¥0.37213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | - | 11V (Typ) | 2A (8/20µs) | 22W | No | General Purpose | 0.12pF @ 2.5GHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | PG-WLL-2-3 |