TVS Diodes

Results: 2
Manufacturer
Infineon TechnologiesSemtech Corporation
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
6V-
Voltage - Clamping (Max) @ Ipp
7.7V (Typ)20V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)20A (8/20µs)
Power - Peak Pulse
80W-
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
0.5pF @ 1MHz2pF @ 1MHz
Package / Case
0402 (1006 Metric)SC-74, SOT-457
Supplier Device Package
PG-SC74-6SLP1006P2T
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-74, SOT-457
TVS3V3L4UE6327HTSA1
TVS DIODE 3.3VWM 7.7VC SC74-6
Infineon Technologies
190,037
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.87164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
2
3.3V (Max)
-
7.7V (Typ)
20A (8/20µs)
-
No
Ethernet
2pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-74, SOT-457
PG-SC74-6
2 DFN 0402 (1006 Metric)
RCLAMP0531T.TCT
TVS DIODE 5VWM 20VC SLP1006P2T
Semtech Corporation
14,052
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.71766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
20V
4A (8/20µs)
80W
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
SLP1006P2T
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.